Part Details for PSL368-7R by Bel Power Solutions
Overview of PSL368-7R by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL368-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSL368-7R-ND
|
DigiKey | DC/DC CONVERTER 36V 288W Min Qty: 15 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$698.0360 | Buy Now |
DISTI #
784-PSL368-7R
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POSITIVE SWITCHING REGULATOR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73659380
|
RS | Switching Regulator, 42-80Vin, 36Vout, 8A, PSL Series | Bel Power Solutions PSL368-7R RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$772.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$582.2400 / $1,636.8800 | Buy Now |
DISTI #
000000000006359483
|
Sager | Isolated DC/DC Converters - Chassis Mount POSITIVE SWITCHING REGULATOR Min Qty: 10 | 0 |
|
$646.6700 / $763.7800 | Buy Now |