Part Details for PSL2100N1T0304B203 by TT electronics / BI Technologies
Overview of PSL2100N1T0304B203 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL2100N1T0304B203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH6605
|
Newark | Slide Potentiometer, 20K, 20%, 0.5W, Slide Potentiometer Type:Standard Type, Track Resistance:20Kohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Track Taper:Linear, Potentiometer Mounting:Through Hole, Length Of Travel:100Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies PSL2100N1T0304B203 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |