-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, 0.5W, 10000ohm, 20% +/-Tol,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1082A-F | Analog Devices | LTC2355-14, 14-bit, 1-ch 3.5Ms | |
DC1082A-D | Analog Devices | LTC1403A, 14-bit 1-ch 2.8Msps | |
DC1082A-C | Analog Devices | LTC1403A-1, 14-bit 1-ch 2.8Msp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6823
|
Newark | Slide Potentiometer, Linear, 10K, 20% Rohs Compliant: Yes |Bourns PSL01-1082A-103B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$35.7900 / $51.9600 | Buy Now |
DISTI #
118-PSL01-1082A-103B1-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 100MM Min Qty: 1 Lead time: 28 Weeks Container: Tray |
474 In Stock |
|
$31.0896 / $49.9700 | Buy Now |
DISTI #
PSL01-1082A-103B1
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ? 20%, 500 mW, Linear, Panel Mount - Trays (Alt: PSL01-1082A-103B1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 120 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$27.4838 / $31.2215 | Buy Now |
DISTI #
652-PSL01-1082A103B1
|
Mouser Electronics | Slide Potentiometers 8.2mm 10Kohms 20% 100mm Travel RoHS: Compliant | 70 |
|
$31.0800 / $49.5800 | Buy Now |
DISTI #
71101211
|
RS | 100mm low profile motorized slide potentiometer | Bourns PSL01-1082A-103B1 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4100 / $50.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8700 / $81.7900 | Buy Now |
DISTI #
PSL01-1082A-103B1
|
Avnet Abacus | Slide Potentiometer, Motorized Type, 10 kOhm, � 20%, 500 mW, Linear, Panel Mount (Alt: PSL01-1082A-103B1) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.8700 / $81.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSL01-1082A-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSL01-1082A-103B1
Bourns Inc
Potentiometer, 0.5W, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Snap-In | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 25.6 mm | |
Package Style | Quick Connect | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Tolerance | 20% |