Part Details for PSL-SC-121500-G8D M8 by Power-Sonic Corporation
Overview of PSL-SC-121500-G8D M8 by Power-Sonic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8009BI-82-25E-121.500000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SIT2002BI-S1-33N-121.500000 | SiTime | 115 to 137 MHz, SOT23 Oscillator | |
SiT5002AI-2E-33VM-121.500000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for PSL-SC-121500-G8D M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
547-PSL-SC-121500G8D
|
Mouser Electronics | LiFePO4 - Lithium Iron Phosphate Battery PSL-SC-121500-G8D 12.8V150Ah LiFePO4 | 0 |
|
$1,899.9500 | Order Now |