There are no models available for this part yet.
Overview of PSL-SC-12120 F2 by Power-Sonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
20021212-00012T1LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Right Angled Header, Through Hole, Double Row, 12 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for PSL-SC-12120 F2 by Power-Sonic Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3164-PSL-SC-12120F2-ND
|
DigiKey | BATTERY LITHIUM 12.8V 12AH Min Qty: 360 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$118.1250 | Buy Now | |
DISTI #
547-PSL-SC-12120
|
Mouser Electronics | LiFePO4 - Lithium Iron Phosphate Battery PSL-SC-12120 12.8V12Ah LiFePO4 | 0 |
|
$185.2700 / $223.8300 | Order Now |