Part Details for PSL-PK-EA by Panduit Corp
Overview of PSL-PK-EA by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-PK-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4381
|
Newark | Electrician's Lockout Kit Rohs Compliant: Yes |Panduit PSL-PK-EA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.3600 / $151.6000 | Buy Now |
DISTI #
66F3602
|
Newark | Electrician Lockout Kit, Kit Contents:Multiple, Wall Switch, Breaker & Plug Lockouts, Long-Shackle Padlock, Tags, Driver, Product Range:- Rohs Compliant: Na |Panduit PSL-PK-EA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$126.8800 / $130.6100 | Buy Now |
DISTI #
298-10691-ND
|
DigiKey | LOCKOUT KIT FOR ELECTRICIAN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.0947 / $157.0400 | Buy Now |
DISTI #
PSL-PK-EA
|
Avnet Americas | LOCKOUT KIT - ELECTRICIAN (Alt: PSL-PK-EA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$103.9500 | Buy Now |
DISTI #
644-PSL-PK-EA
|
Mouser Electronics | Tool Kits & Cases Electric Lckout Kit Red 1/kt RoHS: Compliant | 5 |
|
$121.5200 | Buy Now |
DISTI #
V99:2348_07010654
|
Arrow Electronics | Tools and Accessories, Lockout Tool Kit Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1807 | Americas - 4 |
|
$49.2700 / $49.7700 | Buy Now |
DISTI #
70044255
|
RS | Electricians Lockout Kit,12 Piece, Red, With Pouch, Lockout/Tagout, Non-Conductive | Panduit PSL-PK-EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$142.9100 / $157.0400 | Buy Now |
DISTI #
PANPSL-PK-EA
|
Heilind Electronics | Electrician's Lockout Kit, 1/ Red, kt | Americas - 0 in Stock |
|
$114.8215 / $149.2680 | Buy Now |
|
Onlinecomponents.com | Electrician's Lockout Kit: (1) Screwdriver, (1) PSL-PK pouch, (1) PSL-8 red non-conductive padlock, (1) PSL-MLD multiple lockout device, (1) PSL-WS wall switch lockout device, (1) PSL-CBNT "No Tool" circuit breaker lockout device, (1) PSL-P plug lockout device, (5) PVT-30 electrician's blocking tags. RoHS: Compliant |
5 In Stock 57 Factory Stock |
|
$146.6200 / $154.8600 | Buy Now |
DISTI #
67180244
|
Verical | Tools and Accessories, Lockout Tool Kit Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$174.7557 / $190.9494 | Buy Now |
Part Details for PSL-PK-EA
PSL-PK-EA CAD Models
PSL-PK-EA Part Data Attributes:
|
PSL-PK-EA
Panduit Corp
Buy Now
|
Compare Parts:
PSL-PK-EA
Panduit Corp
|
Samacsys Manufacturer | Panduit |