Part Details for PSL-DCPLRE-BU-C by Panduit Corp
Overview of PSL-DCPLRE-BU-C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-DCPLRE-BU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PSL-DCPLRE-BU-C-ND
|
DigiKey | WIRE MANAGEMENT CONNECTOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.1500 | Buy Now |
DISTI #
PSL-DCPLRE-BU-C
|
Avnet Americas | Plug lock-in Device for RJ45 Connector with Extended Hood Recessed Mount Blue - Bulk (Alt: PSL-DCPLRE-BU-C) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$361.6700 | Buy Now |
DISTI #
644-PSL-DCPLRE-BU-C
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Recessed Lock-In device, 100 in blue wit RoHS: Compliant | 0 |
|
$499.4600 / $515.1100 | Order Now |
DISTI #
PANPSL-DCPLRE-BU-C
|
Heilind Electronics | RECESSED LOCK-IN DEVICE, 100 I | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RJ45 Plug Lock-In Device, Recessed - Blue - 100 Devices + 5 Tools/Pkg RoHS: Compliant | 0 |
|
$361.6700 / $400.7400 | Buy Now |
DISTI #
000000000006136910
|
Sager | Modular Connectors / Ethernet Connectors Recessed Lock-In device, 100 in blue wit Min Qty: 1 | 0 |
|
$376.9800 / $396.3100 | Buy Now |