Part Details for PSL-DCPLRE-BL by Panduit Corp
Overview of PSL-DCPLRE-BL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-DCPLRE-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PSL-DCPLRE-BL-ND
|
DigiKey | WIRE MANAGEMENT CONNECTOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$61.6650 / $69.6200 | Buy Now |
DISTI #
PSL-DCPLRE-BL
|
Avnet Americas | Plug lock-in Device for RJ45 Connector with Extended Hood Recessed Mount Black - Bulk (Alt: PSL-DCPLRE-BL) Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0900 | Buy Now |
DISTI #
644-PSL-DCPLRE-BL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Recessed Lock-In device, 10 in black wit RoHS: Compliant | 0 |
|
$63.7100 / $71.9300 | Order Now |
DISTI #
PANPSL-DCPLRE-BL
|
Heilind Electronics | RECESSED LOCK-IN DEVICE, 10 IN BLACK WIT | Americas - 0 in Stock |
|
$50.9040 / $52.5200 | Buy Now |
|
Onlinecomponents.com | RJ45 Plug Lock-In Device, Recessed - Black - 10 Devices + 1 Tool/Pkg RoHS: Compliant | 0 |
|
$46.0900 / $53.7600 | Buy Now |
DISTI #
000000000006136907
|
Sager | Modular Connectors / Ethernet Connectors Recessed Lock-In device, 10 in black wit Min Qty: 1 | 0 |
|
$48.0400 / $60.6000 | Buy Now |