Part Details for PSL-CB-V by Panduit Corp
Overview of PSL-CB-V by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-CB-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7188
|
Newark | Universal Circuit Breaker Lockout Device |Panduit PSL-CB-V RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6000 / $21.6200 | Buy Now |
DISTI #
298-18607-ND
|
DigiKey | UNIV CIRCUIT BREAKER LOCKOUT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
31 In Stock |
|
$15.3328 / $19.0700 | Buy Now |
DISTI #
PSL-CB-V
|
Avnet Americas | BROWN PLASTIC 3.00" LONG BODY PADLOCK - Bulk (Alt: PSL-CB-V) Min Qty: 25 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7100 | Buy Now |
DISTI #
644-PSL-CB-V
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Universal Circuit Breaker Lockout Dev RoHS: Compliant | 22 |
|
$15.6600 / $17.5400 | Buy Now |
DISTI #
70323591
|
RS | Univ. Circuit Breaker Lockout Device-Set Screw Style, Red, Sngl/Multi-Pole, 5pk | Panduit PSL-CB-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$14.7700 | Buy Now |
DISTI #
PANPSL-CB-V
|
Heilind Electronics | UNIVERSAL CIRCUIT BREAKER LOCKOUT DEVICE | Americas - 0 in Stock |
|
$14.0345 / $15.2040 | Buy Now |
|
Onlinecomponents.com | Universal circuit breaker lockout, 5 pack. |
15 In Stock 25 Factory Stock |
|
$16.3900 / $21.3500 | Buy Now |
DISTI #
51850039
|
Verical | Universal circuit breaker lockout 5 pack Min Qty: 15 Package Multiple: 15 Date Code: 2045 | Americas - 15 |
|
$21.3070 / $25.2330 | Buy Now |
DISTI #
000000000004953336
|
Sager | PPE Safety Equipment / Lockout Tagout Universal Circuit Breaker Lockout Dev Min Qty: 25 | 0 |
|
$13.2400 / $15.0800 | Buy Now |
|
Master Electronics | Universal circuit breaker lockout, 5 pack. |
15 In Stock 25 Factory Stock |
|
$16.3900 / $21.3500 | Buy Now |