Part Details for PSL-BTC-1290 by Power-Sonic Corporation
Results Overview of PSL-BTC-1290 by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSL-BTC-1290 Information
PSL-BTC-1290 by Power-Sonic Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
M38510/12908BPA | Texas Instruments | Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125 | |
JM38510/12905BPA | Texas Instruments | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 |
Price & Stock for PSL-BTC-1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938550
|
RS | Battery, Lithium Ion, Smart, Bluetooth, 12.8V,9Ah, F2 Term, PSL-BT Series | Power Sonic PSL-BTC-1290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$93.9200 / $103.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.3600 / $119.3700 | Buy Now |