Part Details for PSL-8YL by Panduit Corp
Overview of PSL-8YL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-8YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2445
|
Newark | Lockout Padlock, Yellow, Width:1.5", Shackle Clearance - Horizontal:-, Shackle Clearance - Vertical:-, Shackle Diameter:-, Lock Material:Pvc (Polyvinylchloride) Covered Aluminium, Product Range:-, Body Material:Plastic Rohs Compliant: Na |Panduit PSL-8YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0000 / $21.8400 | Buy Now |
DISTI #
298-23216-ND
|
DigiKey | YELLOW PLASTIC BODY PADLOCK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$21.4160 / $24.8700 | Buy Now |
DISTI #
PSL-8YL
|
Avnet Americas | YELLOW PLASTIC BODY PADLOCK - Bulk (Alt: PSL-8YL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0100 | Buy Now |
DISTI #
644-PSL-8YL
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Yellow Plastic Body Padlock RoHS: Compliant | 0 |
|
$20.1100 / $24.8600 | Order Now |
DISTI #
70386729
|
RS | PadLock, Vinyl Covered Aluminum Body 1.77H 1.58W, Yellow, Shackle .26D 1.50H .75W | Panduit PSL-8YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1300 / $24.8700 | RFQ |
DISTI #
PANPSL-8YL
|
Heilind Electronics | YELLOW PLASTIC BODY PADLOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Non-Conductive Padlock 1.50 X 1.75 Body Yellow RoHS: Compliant | 0 |
|
$16.0100 / $17.7400 | Buy Now |
DISTI #
000000000003339658
|
Sager | PPE Safety Equipment / Lockout Tagout Yellow Plastic Body Padlock Min Qty: 1 | 0 |
|
$16.8900 / $22.0600 | Buy Now |
DISTI #
10017209
|
TestEquity LLC | Panduit PSL-8YL Non-Conductive Safety Padlock, Short Shackle, 6-Pin Cylinder, Steel/Aluminum, Yellow | 0 |
|
$21.7000 | Buy Now |