Part Details for PSL-12 by Panduit Corp
Overview of PSL-12 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7222
|
Newark | Compact Aluminum Body Padlock, 1.00" Sha |Panduit PSL-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7700 / $27.3600 | Buy Now |
DISTI #
PSL-12-ND
|
DigiKey | ALUMINUM BODY PADLOCK 1.00 SHA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5400 | Buy Now |
DISTI #
PSL-12
|
Avnet Americas | LOCKOUT BALL VALVE LABEL .375" - 1.25" - Bulk (Alt: PSL-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7300 | Buy Now |
DISTI #
644-PSL-12
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Compact ALUM Body Padlock, 1.00 Sha RoHS: Compliant | 0 |
|
$25.1500 / $27.5400 | Order Now |
DISTI #
70386646
|
RS | PadLock, Aluminum Body 1.35H 1.25W, Red, Shackle .19D 1.0H .70W | Panduit PSL-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5100 / $29.4000 | RFQ |
DISTI #
PANPSL-12
|
Heilind Electronics | COMPACT ALUMINUM BODY PADLOCK, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Compact aluminum body padlock, 1.00" shackle, red. RoHS: Compliant | 0 |
|
$17.7300 / $19.6500 | Buy Now |
DISTI #
PSL-12
|
Avnet Americas | LOCKOUT BALL VALVE LABEL .375" - 1.25" - Bulk (Alt: PSL-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7300 | Buy Now |
DISTI #
000000000003963237
|
Sager | PPE Safety Equipment / Lockout Tagout Compact ALUM Body Padlock, 1.00 Sha Min Qty: 1 | 0 |
|
$18.7000 / $24.4400 | Buy Now |
DISTI #
3282951
|
Farnell | LOCKOUT PADLOCK, 31.75MM, ALUMINUM, RED RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$83.7579 | Buy Now |