Part Details for PSL-10SA by Panduit Corp
Results Overview of PSL-10SA by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSL-10SA Information
PSL-10SA by Panduit Corp is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX10SAMPLE | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
8103610SA | Texas Instruments | Standard High-Speed PAL Circuits 20-CFP -55 to 125 |
Price & Stock for PSL-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2409
|
Newark | Lockout Station (Sign Only), 10 Person. |Panduit PSL-10SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.4500 / $184.9700 | Buy Now |
DISTI #
298-23202-ND
|
DigiKey | SIGN ID/RATINGS 23"X11.5" BK/YLL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$123.2802 / $150.2600 | Buy Now |
DISTI #
PSL-10SA
|
Avnet Americas | LOCKOUT STATION (SIGN ONLY), 10 PERSON - Bulk (Alt: PSL-10SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5600 | Buy Now |
DISTI #
644-PSL-10SA
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Lockout Station (Sign Only), 10 person. RoHS: Compliant | 0 |
|
$164.6500 / $168.1200 | Order Now |
DISTI #
70386606
|
RS | LockoutStation(SignOnly),10person. | Panduit PSL-10SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.8000 | RFQ |
DISTI #
PANPSL-10SA
|
Heilind Electronics | LOCKOUT STATION SIGN ONLY, 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lockout Station Only 10 Person | 0 |
|
$141.5600 / $165.1100 | Buy Now |
DISTI #
000000000003339623
|
Sager | PPE Safety Equipment / Lockout Tagout Lockout Station (Sign Only), 10 person. Min Qty: 1 | 0 |
|
$147.5500 / $168.0400 | Buy Now |