Part Details for PSL-1016 by Panduit Corp
Overview of PSL-1016 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Price & Stock for PSL-1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71406839
|
RS | Lockout Tagout, Cinch cable only, 15Ft. | Panduit PSL-1016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9600 / $23.6100 | RFQ |
Part Details for PSL-1016
PSL-1016 CAD Models
PSL-1016 Part Data Attributes
|
PSL-1016
Panduit Corp
Buy Now
|
Compare Parts:
PSL-1016
Panduit Corp
|
Samacsys Manufacturer | Panduit |