Part Details for PSL-1001 by Panduit Corp
Results Overview of PSL-1001 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSL-1001 Information
PSL-1001 by Panduit Corp is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | 100183 - 2 x 8-Bit Recode Multiplier | |
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
100182FC | Rochester Electronics LLC | 100182 - Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24 |
Price & Stock for PSL-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-11397-ND
|
DigiKey | LOCKOUT, TOGGLE-SWITCH COVER ,EA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$26.6690 / $33.1900 | Buy Now |
DISTI #
PSL-1001
|
Avnet Americas | SFP+ 10GIG DIRECT ATTACH PASSIVE COPPER - Bulk (Alt: PSL-1001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0533 | Buy Now |
DISTI #
644-PSL-1001
|
Mouser Electronics | Labels & Industrial Warning Signs LOCKOUT, TOGGLE SWITCH COVER RoHS: Compliant | 0 |
|
$26.4500 / $31.5200 | Order Now |
DISTI #
71091655
|
RS | Lockout Tagout, Toggle-switch cover, Clear, PSL Series | Panduit PSL-1001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5300 / $30.2500 | RFQ |
DISTI #
PANPSL-1001
|
Heilind Electronics | LOCKOUT, TOGGLE-SWITCH COVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$24.6100 / $28.7100 | Buy Now |
DISTI #
000000000005568481
|
Sager | Labels and Industrial Warning Signs LOCKOUT, TOGGLE SWITCH COVER Min Qty: 1 | 0 |
|
$22.7900 / $29.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$24.6100 / $28.7100 | Buy Now |
Part Details for PSL-1001
PSL-1001 CAD Models
PSL-1001 Part Data Attributes
|
PSL-1001
Panduit Corp
Buy Now
|
Compare Parts:
PSL-1001
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |