Part Details for PSK633-37FG by Amphenol Positronic
Overview of PSK633-37FG by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSK633-37FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2829
|
Newark | Psk633-37Fg |Positronic PSK633-37FG RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2400 / $135.7100 | Buy Now |
DISTI #
276-PSK633-37FG
|
Mouser Electronics | D-Sub Tools & Hardware RoHS: Not Compliant | 0 |
|
$49.5700 / $54.2700 | Order Now |
DISTI #
POSPSK633-37FG
|
Heilind Electronics | D-SUB BACKSHELL | Americas - 0 in Stock |
|
$38.4821 / $341.0346 | Buy Now |
DISTI #
POSPSK633-37FG
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$38.4821 / $341.0346 | Buy Now |
Part Details for PSK633-37FG
PSK633-37FG CAD Models
PSK633-37FG Part Data Attributes
|
PSK633-37FG
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PSK633-37FG
Amphenol Positronic
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | SCREWLOCKS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D-SUB CONNECTOR |