-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSK2416-9EG by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSK2416-9EG-ND
|
DigiKey | DC/DC CONVERTER 24V 384W Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$820.8540 | Buy Now |
DISTI #
784-PSK2416-9EG
|
Mouser Electronics | Non-Isolated DC/DC Converters POWER SUPPLY RoHS: Compliant | 0 |
|
$848.2900 | Order Now |
DISTI #
75147552
|
RS | Switching Regulator, 29-80Vin, 24Vout, 16A, PSK Series | Bel Power Solutions PSK2416-9EG RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$971.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$720.3000 / $2,025.0000 | Buy Now |
DISTI #
000000000006359471
|
Sager | Non-Isolated DC/DC Converters POWER SUPPLY Min Qty: 10 | 0 |
|
$800.0000 / $944.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSK2416-9EG
Bel Power Solutions
Buy Now
|
Compare Parts:
PSK2416-9EG
Bel Power Solutions
Select a part to compare: |
Samacsys Manufacturer | Bel Power Solutions |