Part Details for PSK-S25B-48-PB by CUI Inc
Results Overview of PSK-S25B-48-PB by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSK-S25B-48-PB Information
PSK-S25B-48-PB by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25BR400TSQ/NOPB | Texas Instruments | Quad 2.5 Gbps CML Transceiver withTransmit De-Emphasis and Receive Equalization 60-WQFN -40 to 85 | |
DS25BR101TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer with Transmit Pre-Emphasis and Receive Equalization 8-WSON -40 to 85 | |
DS25BR110TSDX/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer with Receive Equalization 8-WSON -40 to 85 |
Price & Stock for PSK-S25B-48-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PSK-S25B-48-PB-ND
|
DigiKey | AC/DC CONVERTER 48V 25W Min Qty: 80 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$34.5904 | Buy Now |
DISTI #
490-PSK-S25B-48-PB
|
Mouser Electronics | AC/DC Power Modules ac-dc, 25 W, 48 Vdc, single output, encapsulated, power boost | 0 |
|
$28.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box |
0 Box |
|
$30.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 25 W - 48 VDC - Single Output - Encapsulated - Power Boost RoHS: Compliant | 0 |
|
$28.7700 / $60.2700 | Buy Now |
DISTI #
000000000006362269
|
Sager | AC/DC Power Modules ac-dc, 25 W, 48 Vdc, single output, encapsulated, power boost Min Qty: 1 | 0 |
|
$33.1100 / $38.6300 | Buy Now |
Part Details for PSK-S25B-48-PB
PSK-S25B-48-PB CAD Models
PSK-S25B-48-PB Part Data Attributes
|
PSK-S25B-48-PB
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-S25B-48-PB
CUI Inc
Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P6 | |
Length | 53.1 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.52 A | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Seated Height-Max | 25.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 87 s | |
Width | 30.3 mm |
Alternate Parts for PSK-S25B-48-PB
This table gives cross-reference parts and alternative options found for PSK-S25B-48-PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-S25B-48-PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KPSB25-48-E | TDK Corporation | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, PACKAGE-4 | PSK-S25B-48-PB vs KPSB25-48-E |
PSK-S25B-48 | CUI Inc | $45.9440 | Power Supply Module | PSK-S25B-48-PB vs PSK-S25B-48 |
VOF-S25C-48 | CUI Inc | Check for Price | Power Supply Module | PSK-S25B-48-PB vs VOF-S25C-48 |
VOF-S25B-48 | CUI Inc | $33.3141 | Power Supply Module | PSK-S25B-48-PB vs VOF-S25B-48 |