PSK-15W-9-DIN
Description: Power Supply Module

Overview of PSK-15W-9-DIN by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DNPDM6MMX2-006 Amphenol Cables on Demand Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft
FA2805-CL Coilcraft Inc SMPS Transformer, 15W
FA2924-AL Coilcraft Inc SMPS Transformer, 15W

Price & Stock for PSK-15W-9-DIN by CUI Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com AC/DC Power Supply - 15 W - 9 Vdc - Single Output - DIN Rail - Input 85 to 305 VAC RoHS: Compliant 5 Partner Stock
  • 0 $0
$0 Buy Now

CAD Models for PSK-15W-9-DIN by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSK-15W-9-DIN by CUI Inc

PSK-15W-9-DIN
CUI Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-07-14
Samacsys Manufacturer
CUI Inc.
Additional Feature
DC INPUT VOLTAGE 100 TO 430 V
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
78%
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
155 V
JESD-30 Code
R-PXFM-X
Length
96.1 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.6 A
Output Voltage-Max
9.18 V
Output Voltage-Min
8.82 V
Output Voltage-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
XFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Width
54 mm
Want to compare parts?
  1. PSK-15W-9-DIN
    CUI Inc
    Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSK-15W-9-DIN by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSK-15W-9-DIN by CUI Inc

  • Please alert me when PSK-15W-9-DIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSK-15W-9-DIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSK-15W-9-DIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSK-15W-9-DIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSK-15W-9-DIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSK-15W-9-DIN by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: