-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSK-100-12 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5757
|
Newark | Power Supply, Ac-Dc, 12V, 8.33A Rohs Compliant: Yes |Cui PSK-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$118.7500 | Buy Now |
DISTI #
102-PSK-100-12-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 16 Weeks Container: Box |
12 In Stock |
|
$114.4900 / $129.6100 | Buy Now |
DISTI #
490-PSK-100-12
|
Mouser Electronics | AC/DC Power Modules ac-dc, 100 W, 12 Vdc, single output, encapsulated PCB RoHS: Compliant | 3 |
|
$97.9600 | Buy Now |
DISTI #
V99:2348_26548018
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 8.33A 100W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2205 | Americas - 10 |
|
$49.5700 / $100.7995 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks Container: Box |
0 Box |
|
$101.7800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 100 W - 12 VDC - Single Output - Encapsulated PCB Mount RoHS: Compliant | 0 |
|
$95.1700 / $191.0300 | Buy Now |
DISTI #
65096056
|
Verical | AC/DC Power Supply Single-OUT 12V 8.33A 100W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 10 |
|
$49.5700 | Buy Now |
DISTI #
000000000006361951
|
Sager | AC/DC Power Modules ac-dc, 100 W, 12 Vdc, single output, encapsulated PCB Min Qty: 1 | 0 |
|
$111.9600 / $130.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSK-100-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-100-12
CUI Inc
AC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |