Part Details for PSJS0DS60 by TE Connectivity
Overview of PSJS0DS60 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSJS0DS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6078
|
Newark | Psjs0Ds60=C3975 |Corcom Te Connectivity PSJS0DS60 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $24.4600 | Buy Now |
DISTI #
592-PSJS0DS60
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 6AMP RoHS: Compliant | 0 |
|
$26.8900 / $28.6500 | Order Now |
|
Onlinecomponents.com | PSJS0DS60=C3975 RoHS: Compliant | 0 |
|
$21.3800 / $44.7700 | Buy Now |
DISTI #
CORPSJS0DS60
|
Interstate Connecting Components | 6-6609946-1 PSJS0DS60=C3975 | 0 |
|
$25.3077 / $26.9063 | Buy Now |
DISTI #
000000000001105452
|
Sager | AC Power Entry Modules SNAP-IN 6AMP Min Qty: 80 | 0 |
|
$19.3000 / $23.9200 | Buy Now |
|
Master Electronics | PSJS0DS60=C3975 RoHS: Compliant | 0 |
|
$21.3800 / $44.7700 | Buy Now |
Part Details for PSJS0DS60
PSJS0DS60 CAD Models
PSJS0DS60 Part Data Attributes
|
PSJS0DS60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSJS0DS60
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |