Part Details for PSJ0XDH6A by TE Connectivity
Overview of PSJ0XDH6A by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSJ0XDH6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5203
|
Newark | Psj0Xdh6A=C4052 |Corcom Te Connectivity PSJ0XDH6A RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $27.9200 | Buy Now |
DISTI #
592-PSJ0XDH6A
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE SNAP IN RoHS: Compliant | 0 |
|
$24.0500 / $28.5600 | Order Now |
DISTI #
72031360
|
RS | Filter, PSJ0XDH6A=C4052 | TE Connectivity PSJ0XDH6A RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1700 / $35.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3100 / $29.9600 | Buy Now |
DISTI #
CORPSJ0XDH6A
|
Interstate Connecting Components | PSJ0XDH6A=C4052 | 0 |
|
Buy Now | |
DISTI #
000000000002146012
|
Sager | AC Power Entry Modules 6A DUAL FUSE SNAP IN Min Qty: 1 | 0 |
|
$21.6800 / $28.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3100 / $29.9600 | Buy Now |
Part Details for PSJ0XDH6A
PSJ0XDH6A CAD Models
PSJ0XDH6A Part Data Attributes
|
PSJ0XDH6A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSJ0XDH6A
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |