Part Details for PSJ0SDS6A by TE Connectivity
Overview of PSJ0SDS6A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSJ0SDS6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5181
|
Newark | Psj0Sds6A=C4017 |Corcom Te Connectivity PSJ0SDS6A RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8900 / $27.4100 | Buy Now |
DISTI #
72030061
|
RS | Filter, PSJ0SDS6A=C4017 | TE Connectivity PSJ0SDS6A RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6600 / $34.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7100 / $28.8100 | Buy Now |
DISTI #
CORPSJ0SDS6A
|
Interstate Connecting Components | PSJ0SDS6A=C4017 | 0 |
|
Buy Now | |
DISTI #
000000000002145968
|
Sager | AC Power Entry Modules PSJ0SDS6A=C4017 Min Qty: 1 | 0 |
|
$21.2900 / $27.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.7100 / $28.8100 | Buy Now |
Part Details for PSJ0SDS6A
PSJ0SDS6A CAD Models
PSJ0SDS6A Part Data Attributes
|
PSJ0SDS6A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSJ0SDS6A
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |