Part Details for PSIBVHF by Pulse Electronics Corporation
Overview of PSIBVHF by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSIBVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0515
|
Newark | In Building Public Safety Npb/Bag |Pulse PSIBVHF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.4600 / $112.4300 | Buy Now |
DISTI #
PSIBVHF-ND
|
DigiKey | RF ANT 153MHZ FLAT PNL N FEM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$111.1376 / $119.1900 | Buy Now |
DISTI #
PSIBVHF
|
Avnet Americas | Antenna, In Building Public Safety, VHF 132-174MHz - Bag (Alt: PSIBVHF) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$106.0502 / $115.6187 | Buy Now |
DISTI #
673-PSIBVHF
|
Mouser Electronics | Antennas Ant In-Bldg N-Fmle 132-147MHz White RoHS: Compliant | 0 |
|
$111.1300 / $119.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$97.2500 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: DAS, Ceiling Mount RoHS: Compliant |
13 In Stock |
|
$102.2300 / $128.6100 | Buy Now |
DISTI #
66222364
|
Verical | Antenna Wide Band 174MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 12 |
|
$138.2160 / $167.1930 | Buy Now |
DISTI #
PSIBVHF
|
TTI | Antennas Ant In-Bldg N-Fmle 132-147MHz White RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$111.1000 / $119.2200 | Buy Now |
DISTI #
000000000005578371
|
Sager | Antennas Ant In-Bldg N-Fmle 132-147MHz White Min Qty: 1 | 0 |
|
$104.9200 / $112.3100 | Buy Now |
DISTI #
PSIBVHF
|
Avnet Abacus | Antenna, In Building Public Safety, VHF 132-174MHz (Alt: PSIBVHF) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PSIBVHF
PSIBVHF CAD Models
PSIBVHF Part Data Attributes
|
PSIBVHF
Pulse Electronics Corporation
Buy Now
|
Compare Parts:
PSIBVHF
Pulse Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Pulse Electronics |