Part Details for PSIBUHF by Pulse Electronics Corporation
Overview of PSIBUHF by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSIBUHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3109
|
Newark | Uhf Public Safety Antenna, 450-490Mhz, Antenna Type:Low Profile, Frequency Min:450Mhz, Frequency Max:490Mhz, Antenna Mounting:Ceiling, Gain:4.5Dbi, Vswr:2, Input Power:6W, Input Impedance:50Ohm, Antenna Polarization:- Rohs Compliant: Yes |Pulse Larsen Antennas PSIBUHF RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.5600 | Buy Now |
DISTI #
553-PSIBUHF-ND
|
DigiKey | ANT IN-BLDG 450-490MHZ UHF DAS Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$128.4212 / $137.7300 | Buy Now |
DISTI #
PSIBUHF
|
Avnet Americas | Antenna Module In-Building Public Safety 490MHz 4.5dBi Ceiling Mount Bag - Bag (Alt: PSIBUHF) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$117.4753 / $133.5994 | Buy Now |
DISTI #
673-PSIBUHF
|
Mouser Electronics | Antennas Ant In-Bldg 450-490 MHz UHF DAS RoHS: Compliant | 0 |
|
$128.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$112.3700 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: DAS, Ceiling Mount RoHS: Compliant | 0 |
|
$112.1700 / $295.8600 | Buy Now |
DISTI #
000000000006265430
|
Sager | Antennas Ant In-Bldg 450-490 MHz UHF DAS Min Qty: 1 | 0 |
|
$121.2300 / $129.7700 | Buy Now |