Part Details for PSI-REP-PROFIBUS/12MB by Phoenix Contact
Overview of PSI-REP-PROFIBUS/12MB by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2876HMS8E#TRPBF | Analog Devices | ±60V Rugged PROFIBUS RS485 Tra | |
LTC2877HDD#TRPBF | Analog Devices | ±60V Rugged PROFIBUS RS485 Tra | |
LTC2876IDD#PBF | Analog Devices | ±60V Rugged PROFIBUS RS485 Tra |
Price & Stock for PSI-REP-PROFIBUS/12MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Modular repeater for electrical isolation and range increase for PROFIBUS up to 12 Mbps - 4-way isolation - rail-mountable - supply 24 V DC RoHS: Compliant |
10 In Stock 30 Factory Stock |
|
$586.0600 / $635.4600 | Buy Now |
|
Master Electronics | Modular repeater for electrical isolation and range increase for PROFIBUS up to 12 Mbps - 4-way isolation - rail-mountable - supply 24 V DC RoHS: Compliant |
10 In Stock 30 Factory Stock |
|
$586.0600 / $635.4600 | Buy Now |