Part Details for PSI-MOS-RS422/FO1300 E by Phoenix Contact
Overview of PSI-MOS-RS422/FO1300 E by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSI-MOS-RS422/FO1300 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5003
|
Newark | Converter, Rs422-Scduplex |Phoenix Contact PSI-MOS-RS422/FO1300 E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,215.7800 / $1,395.2900 | Buy Now |
|
Onlinecomponents.com | Fiber optic converter with integrated optical diagnostics - alarm contact - for RS-422/RS-485 4 wire/ INTERBUS up to 2 Mbps - termination device with one fiber optic interface (SC duplex) - 1300 nm - for fiberglass cable RoHS: Compliant | 0 |
|
$2,266.7000 / $2,396.8200 | Buy Now |
DISTI #
2708575
|
TTI | Fiber Optic Transmitters, Receivers, Transceivers RS422/FO 1300 E RS422 4 WIRE SC DPLX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,193.9100 | Buy Now |
|
Master Electronics | Fiber optic converter with integrated optical diagnostics - alarm contact - for RS-422/RS-485 4 wire/ INTERBUS up to 2 Mbps - termination device with one fiber optic interface (SC duplex) - 1300 nm - for fiberglass cable RoHS: Compliant | 0 |
|
$2,266.7000 / $2,396.8200 | Buy Now |
Part Details for PSI-MOS-RS422/FO1300 E
PSI-MOS-RS422/FO1300 E CAD Models
PSI-MOS-RS422/FO1300 E Part Data Attributes:
|
PSI-MOS-RS422/FO1300 E
Phoenix Contact
Buy Now
|
Compare Parts:
PSI-MOS-RS422/FO1300 E
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |