Part Details for PSG240E24RM by Eaton Corporation
Overview of PSG240E24RM by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSG240E24RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6823
|
Newark | Power Supply, Ac-Dc, 24V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: No |Eaton PSG240E24RM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$449.9800 / $483.8500 | Buy Now |