Part Details for PSG-4M-4005-USB by Banner Engineering Corp
Overview of PSG-4M-4005-USB by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for PSG-4M-4005-USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5324
|
Newark | Cordset M8 Threaded To Usb-A Double Ended, 4-Pin Straight Male, 4-Pin Straight Female Connectors With Shield, 0.15 M (0.49 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering PSG-4M-4005-USB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0000 | Buy Now |
DISTI #
2170-PSG-4M-4005-USB-ND
|
DigiKey | CBL ASSY CIRC 4P M-USB A F 0.5" Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$30.0000 | Buy Now |
DISTI #
778-PSG-4M-4005-USB
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Double Ended M8 to USB-A, 4-pin Straight Male, 4-pin Straight Female, 0.15 m 4x24,28 Shielded Black PVC Jacket, Nickel-Plated Brass Coupling Nuts | 0 |
|
$30.0000 | Order Now |