Part Details for PSFP-100D-S2LC40-C by ATGBICS
Overview of PSFP-100D-S2LC40-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
6167LA100DB | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
HXT14100-DNU | Renesas Electronics Corporation | 56Gb/s PAM4 VCSEL Driver |
Price & Stock for PSFP-100D-S2LC40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-PSFP-100D-S2LC40-C-ND
|
DigiKey | Compatible SFP 100Mb Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7846 In Stock |
|
$20.4000 / $24.0000 | Buy Now |