Part Details for PSFP-1000-S1LC10U-C by ATGBICS
Results Overview of PSFP-1000-S1LC10U-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSFP-1000-S1LC10U-C Information
PSFP-1000-S1LC10U-C by ATGBICS is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for PSFP-1000-S1LC10U-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-PSFP-1000-S1LC10U-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1868 In Stock |
|
$26.3500 / $31.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 1000Base-BX-U (Tx1310nm/Rx1490nm SMF 10km LC DOM) | 15 |
|
RFQ |