There are no models available for this part yet.
Overview of PSFP-1000-S1LC10D-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for PSFP-1000-S1LC10D-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-PSFP-1000-S1LC10D-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6372 In Stock |
|
$19.6000 / $23.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP 1000Base-BX-D (Tx1490nm/Rx1310nm SMF 10km LC DOM) | 47 |
|
RFQ |