Part Details for PSF45278K060BZBA by Vishay Intertechnologies
Overview of PSF45278K060BZBA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF45278K060BZBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF45278K060BZBA
|
Avnet Americas | Res Metal Film 4527 8.06kOhm 0.1% 1/4W ?5ppm/?C Molded Bulk - Bulk (Alt: PSF45278K060BZBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0048 / $24.9480 | Buy Now |
Part Details for PSF45278K060BZBA
PSF45278K060BZBA CAD Models
PSF45278K060BZBA Part Data Attributes
|
PSF45278K060BZBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF45278K060BZBA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 8060ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF45278K060BZBA
This table gives cross-reference parts and alternative options found for PSF45278K060BZBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF45278K060BZBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSF45278K060BZBA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 8060 ohm, SURFACE MOUNT, 4527, CHIP | PSF45278K060BZBA vs PSF45278K060BZBA |
PSF45278K060BZTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | PSF45278K060BZBA vs PSF45278K060BZTA |
PSF45278K060BZTA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 8060 ohm, SURFACE MOUNT, 4527, CHIP | PSF45278K060BZBA vs PSF45278K060BZTA |
PSF45278K060BZEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | PSF45278K060BZBA vs PSF45278K060BZEA |
PSF45278K060BZEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 8060 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | PSF45278K060BZBA vs PSF45278K060BZEA |
PSF45278K060BZEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | PSF45278K060BZBA vs PSF45278K060BZEK |