Part Details for PSF452727K40QZBA by Vishay Intertechnologies
Overview of PSF452727K40QZBA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF452727K40QZBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF452727K40QZBA
|
Avnet Americas | Res Metal Film 4527 27.4kOhm 0.02% 1/4W ±5ppm/°C Molded Bulk - Bulk (Alt: PSF452727K40QZBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7640 / $109.8972 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$85.4400 | Buy Now |
DISTI #
PSF452727K40QZBA
|
Avnet Americas | Res Metal Film 4527 27.4kOhm 0.02% 1/4W ±5ppm/°C Molded Bulk - Bulk (Alt: PSF452727K40QZBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7640 / $109.8972 | Buy Now |
DISTI #
PSF452727K40QZBA
|
Avnet Americas | Res Metal Film 4527 27.4kOhm 0.02% 1/4W ±5ppm/°C Molded Bulk - Bulk (Alt: PSF452727K40QZBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7640 / $109.8972 | Buy Now |
Part Details for PSF452727K40QZBA
PSF452727K40QZBA CAD Models
PSF452727K40QZBA Part Data Attributes
|
PSF452727K40QZBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF452727K40QZBA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 27400ohm, 300V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 300 V |
Alternate Parts for PSF452727K40QZBA
This table gives cross-reference parts and alternative options found for PSF452727K40QZBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452727K40QZBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF452727K40QZEA | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 300V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452727K40QZBA vs PSF452727K40QZEA |
PSF452727K40QZEK | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 300V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452727K40QZBA vs PSF452727K40QZEK |
PSF452727K40QZTA | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 300V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452727K40QZBA vs PSF452727K40QZTA |