Part Details for PSF4527274K0BYBA by Vishay Intertechnologies
Overview of PSF4527274K0BYBA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF4527274K0BYBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF4527274K0BYBA
|
Avnet Americas | Res Metal Film 4527 274kOhm 0.1% 1/4W ±10ppm/°C Molded Bulk - Bulk (Alt: PSF4527274K0BYBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6920 / $41.9832 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$32.6400 | Buy Now |
DISTI #
PSF4527274K0BYBA
|
Avnet Americas | Res Metal Film 4527 274kOhm 0.1% 1/4W ±10ppm/°C Molded Bulk - Bulk (Alt: PSF4527274K0BYBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6920 / $41.9832 | Buy Now |
DISTI #
PSF4527274K0BYBA
|
Avnet Americas | Res Metal Film 4527 274kOhm 0.1% 1/4W ±10ppm/°C Molded Bulk - Bulk (Alt: PSF4527274K0BYBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6920 / $41.9832 | Buy Now |
Part Details for PSF4527274K0BYBA
PSF4527274K0BYBA CAD Models
PSF4527274K0BYBA Part Data Attributes:
|
PSF4527274K0BYBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF4527274K0BYBA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 274000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF4527274K0BYBA
This table gives cross-reference parts and alternative options found for PSF4527274K0BYBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF4527274K0BYBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF4527274K0BYTA | Fixed Resistor, Metal Film, 0.25W, 274000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527274K0BYBA vs PSF4527274K0BYTA |
PSF4527274K0BYEA | Fixed Resistor, Metal Film, 0.25W, 274000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527274K0BYBA vs PSF4527274K0BYEA |
PSF4527274K0BYEK | Fixed Resistor, Metal Film, 0.25W, 274000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527274K0BYBA vs PSF4527274K0BYEK |