Part Details for PSF452725K20BZTA by Vishay Intertechnologies
Results Overview of PSF452725K20BZTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSF452725K20BZTA Information
PSF452725K20BZTA by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PSF452725K20BZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF452725K20BZTA
|
Avnet Americas | PSF4527 25.2K .1% T-16 R86 - Tape and Reel (Alt: PSF452725K20BZTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$7.9500 / $8.4906 | Buy Now |
Part Details for PSF452725K20BZTA
PSF452725K20BZTA CAD Models
PSF452725K20BZTA Part Data Attributes
|
PSF452725K20BZTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF452725K20BZTA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 25200ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 25200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF452725K20BZTA
This table gives cross-reference parts and alternative options found for PSF452725K20BZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452725K20BZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSF452725K20BZBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 25200ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | PSF452725K20BZTA vs PSF452725K20BZBA |
PSF452725K20BZEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 25200ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | PSF452725K20BZTA vs PSF452725K20BZEA |
PSF452725K20BZEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 25200 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | PSF452725K20BZTA vs PSF452725K20BZEK |
PSF452725K20BZEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 25200 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | PSF452725K20BZTA vs PSF452725K20BZEA |
PSF452725K20BZTA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 25200 ohm, SURFACE MOUNT, 4527, CHIP | PSF452725K20BZTA vs PSF452725K20BZTA |