Part Details for PSF2PZC3.5MBL by Panduit Corp
Results Overview of PSF2PZC3.5MBL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF2PZC3.5MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PSF2PZC3.5MBL-ND
|
DigiKey | CBL ASSY SFP28 25GIG DIRECT ATTA Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$195.7716 / $238.7000 | Buy Now |
DISTI #
PSF2PZC3.5MBL
|
Avnet Americas | Cable Assembly Twinaxial 3.5m 28POS SFP to 28POS SFP PL-PL Black - Bulk (Alt: PSF2PZC3.5MBL) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$238.5400 | Buy Now |
DISTI #
644-PSF2PZC3.5MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP28 25Gig Direct Attach Passive Copper RoHS: Compliant | 0 |
|
$273.9000 / $302.0700 | Order Now |
DISTI #
73743533
|
RS | High Speed Twin-Axial Cable Assembly, SFP28 25Gig, Black, 3.5m | Panduit PSF2PZC3.5MBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$229.3600 / $249.2900 | RFQ |
DISTI #
PANPSF2PZC3.5MBL
|
Heilind Electronics | SFP28 25GIG DIRECT ATTACH PASSIVE COPPER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.5400 / $264.3100 | Buy Now |
DISTI #
000000000006198724
|
Sager | Ethernet Cables / Networking Cables SFP28 25Gig Direct Attach Passive Copper Min Qty: 1 | 0 |
|
$260.0000 / $296.1100 | Buy Now |
DISTI #
10017193
|
TestEquity LLC | Panduit PSF2PZC3.5MBL High Speed Twin-Axial Cable Assembly, SFP28 25Gig EA End, Black, 3.5m | 0 |
|
$298.1800 | Buy Now |