PSF201276K80QYEA
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP

Overview of PSF201276K80QYEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSF201276K80QYEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PSF201276K80QYEA
Avnet Americas PSF2012 76.8K .02% T-13 EA e3 - Tape and Reel (Alt: PSF201276K80QYEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $27.4104
  • 4,000 $27.0216
  • 8,000 $26.4384
  • 12,000 $25.8552
  • 16,000 $25.2720
  • 20,000 $24.8832
  • 200,000 $24.3000
$24.3000 / $27.4104 Buy Now

CAD Models for PSF201276K80QYEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSF201276K80QYEA by Vishay Intertechnologies

PSF201276K80QYEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.44 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Resistance
76800 Ω
Resistor Type
FIXED RESISTOR
Size Code
2012
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
200 V
Want to compare parts?
  1. PSF201276K80QYEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP
    VS

Alternate Parts for PSF201276K80QYEA

This table gives cross-reference parts and alternative options found for PSF201276K80QYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF201276K80QYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSF201276K80QYBA Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP Vishay Intertechnologies PSF201276K80QYEA vs PSF201276K80QYBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSF201276K80QYEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSF201276K80QYEA by Vishay Intertechnologies

  • Please alert me when PSF201276K80QYEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSF201276K80QYEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSF201276K80QYEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSF201276K80QYEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSF201276K80QYEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSF201276K80QYEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: