Part Details for PSF201257K60BYEA by Vishay Intertechnologies
Overview of PSF201257K60BYEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF201257K60BYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF201257K60BYEA
|
Avnet Americas | PSF2012 57.6K .1% T-13 EA e3 - Tape and Reel (Alt: PSF201257K60BYEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$7.8740 / $8.3700 | Buy Now |
Part Details for PSF201257K60BYEA
PSF201257K60BYEA CAD Models
PSF201257K60BYEA Part Data Attributes
|
PSF201257K60BYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF201257K60BYEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 57600ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PSF201257K60BYEA
This table gives cross-reference parts and alternative options found for PSF201257K60BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF201257K60BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSF201257K60BYTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 57600ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP | PSF201257K60BYEA vs PSF201257K60BYTA |
PSF201257K60BYEK1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 57600ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2012, | PSF201257K60BYEA vs PSF201257K60BYEK1 |
PSF201257K60AYEK1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 57600ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2012, | PSF201257K60BYEA vs PSF201257K60AYEK1 |
PSF201257K60BYEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 57600ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP | PSF201257K60BYEA vs PSF201257K60BYEK |