PSF201215K00QYBA
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.125W, 15000ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP

Overview of PSF201215K00QYBA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSF201215K00QYBA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PSF201215K00QYBA
Avnet Americas PSF2012 15K .02% T-13 B43 - Bulk (Alt: PSF201215K00QYBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $88.3224
  • 200 $87.0696
  • 400 $85.1904
  • 600 $41.9216
  • 800 $40.9760
  • 1,000 $24.8832
  • 10,000 $24.3000
$24.3000 / $88.3224 Buy Now

CAD Models for PSF201215K00QYBA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSF201215K00QYBA by Vishay Intertechnologies

PSF201215K00QYBA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.44 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2012
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
200 V
Want to compare parts?
  1. PSF201215K00QYBA
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.125W, 15000ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP
    VS

Alternate Parts for PSF201215K00QYBA

This table gives cross-reference parts and alternative options found for PSF201215K00QYBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF201215K00QYBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSF201215K00QYTA1 Fixed Resistor, Metal Film, 0.125W, 15000ohm, 200V, 0.02% +/-Tol, -10,10ppm/Cel, 2012, Vishay Intertechnologies PSF201215K00QYBA vs PSF201215K00QYTA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSF201215K00QYBA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSF201215K00QYBA by Vishay Intertechnologies

  • Please alert me when PSF201215K00QYBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSF201215K00QYBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSF201215K00QYBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSF201215K00QYBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSF201215K00QYBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSF201215K00QYBA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: