Part Details for PSF2012100R0QYTA by Vishay Intertechnologies
Overview of PSF2012100R0QYTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF2012100R0QYTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF2012100R0QYTA
|
Avnet Americas | PSF2012 100 .02% T-13 R86 - Tape and Reel (Alt: PSF2012100R0QYTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$24.4500 / $27.5796 | Buy Now |
Part Details for PSF2012100R0QYTA
PSF2012100R0QYTA CAD Models
PSF2012100R0QYTA Part Data Attributes
|
PSF2012100R0QYTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF2012100R0QYTA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 200 V |
Alternate Parts for PSF2012100R0QYTA
This table gives cross-reference parts and alternative options found for PSF2012100R0QYTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF2012100R0QYTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF2012100R0QYBA | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | PSF2012100R0QYTA vs PSF2012100R0QYBA |
PSF2012100R0QYEA | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | PSF2012100R0QYTA vs PSF2012100R0QYEA |
PSF2012100R0QYEK | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | PSF2012100R0QYTA vs PSF2012100R0QYEK |