Part Details for PSF1PXA2.5MGR by Panduit Corp
Overview of PSF1PXA2.5MGR by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF1PXA2.5MGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7153
|
Newark | Sfp+ 10Gig Direct Attach Passive Copper |Panduit PSF1PXA2.5MGR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3800 / $136.7600 | Buy Now |
|
Onlinecomponents.com | High speed twinaxial cable assembly with SFP+ 10Gbps hot pluggable modular connectors on each end. RoHS: Compliant | 0 |
|
$121.0700 / $141.2100 | Buy Now |
DISTI #
000000000003963215
|
Sager | Ethernet Cables / Networking Cables SFP+ 10Gig Direct Attach Passive Copper Cable Assembly, 2.5m, Green | 0 |
|
Buy Now |