PSEP11505600U
Wall Industries Inc
Description: AC-DC Regulated Power Supply Module,

Overview of PSEP11505600U by Wall Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PSEP11505600U by Wall Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PSEP11505600U
Richardson RFPD AC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for PSEP11505600U by Wall Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSEP11505600U by Wall Industries Inc

PSEP11505600U
Wall Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALL INDUSTRIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CE
Efficiency (Main Output)
85%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
220 V
JESD-30 Code
R-XXMA-X
Length
127 mm
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Current-Max
2.68 A
Output Voltage-Nom
56 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
150 W
Trim/Adjustable Output
NO
Width
81.5 mm
Want to compare parts?
  1. PSEP11505600U
    Wall Industries Inc
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSEP11505600U by Wall Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSEP11505600U by Wall Industries Inc

Select Manufacturer
Which Manufacturer of PSEP11505600U would you like to use for your alert(s)?
  • Please alert me when PSEP11505600U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSEP11505600U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSEP11505600U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSEP11505600U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSEP11505600U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSEP11505600U by Wall Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: