Part Details for PSEN SL-0.5P 1.1 1 SWITCH by Pilz International
Results Overview of PSEN SL-0.5P 1.1 1 SWITCH by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSEN SL-0.5P 1.1 1 SWITCH Information
PSEN SL-0.5P 1.1 1 SWITCH by Pilz International is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0695-A | Coilcraft Inc | SMPS Transformer | |
C1099-A | Coilcraft Inc | SMPS Transformer | |
Q4338-B | Coilcraft Inc | SMPS Transformer, |
Price & Stock for PSEN SL-0.5P 1.1 1 SWITCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Magnetic Safety Gate Switch, 24 VDC, 3 In 3 Out, 500N, IP67, PSEN Series | 14 |
|
$1,599.9400 | Buy Now |