Part Details for PSEN OPII3B-S-170-090 by Pilz International
Overview of PSEN OPII3B-S-170-090 by Pilz International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSEN OPII3B-S-170-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0097
|
Newark | Light Curtain, 15M, 900Mm, 24Vdc Rohs Compliant: Yes |Pilz PSEN OPII3B-S-170-090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,259.1500 / $1,762.8200 | Buy Now |
DISTI #
4347433
|
Farnell | LIGHT CURTAIN, 15M, 900MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$1,505.8446 | Buy Now |