Part Details for PSE85-600-70 (ALTERNATE: 1SFA897108R7000) by ABB Low Voltage Products and Systems
Overview of PSE85-600-70 (ALTERNATE: 1SFA897108R7000) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSE85-600-70 (ALTERNATE: 1SFA897108R7000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70416621
|
RS | 85 A Soft Starter PSR Series, IP00, IP20, 37 kW | ABB PSE85-600-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,037.3900 / $2,100.4000 | RFQ |