PSE541-01-C2
SMC Corporation of America
Description: Strain Guage Sensor, 0Psi Min, 14.6Psi Max, 2%, 1-5V, Rectangular,

Overview of PSE541-01-C2 by SMC Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for PSE541-01-C2 by SMC Corporation of America

Part # Manufacturer Description Stock Price Buy
DISTI # 71242131
RS Pressure Sensor, compact, for 0 to -101kPa, 1/8R port, conn for controller PSE30 | SMC Corporation PSE541-01-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $63.4100
  • 5 $60.8600
$60.8600 / $63.4100 RFQ

CAD Models for PSE541-01-C2 by SMC Corporation of America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSE541-01-C2 by SMC Corporation of America

PSE541-01-C2
SMC Corporation of America
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SMC CORP OF AMERICA
Reach Compliance Code
unknown
Accuracy-Max (%)
2%
Additional Feature
IP40, REVERSE POLARITY PROTECTION
Body Breadth
9.6 mm
Body Height
10 mm
Body Length or Diameter
18 mm
Housing
PBT
Operating Current-Max
15 mA
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Interface Type
3-WIRE INTERFACE
Output Range
1-5V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
R1/8
Pressure Range-Max
14.6 Psi
Pressure Range-Min
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
26.4 V
Supply Voltage-Min
10.8 V
Termination Type
CABLE WITH CONNECTOR
Want to compare parts?
  1. PSE541-01-C2
    SMC Corporation of America
    Strain Guage Sensor, 0Psi Min, 14.6Psi Max, 2%, 1-5V, Rectangular,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSE541-01-C2 by SMC Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSE541-01-C2 by SMC Corporation of America

Select Manufacturer
Which Manufacturer of PSE541-01-C2 would you like to use for your alert(s)?
  • Please alert me when PSE541-01-C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSE541-01-C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSE541-01-C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSE541-01-C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSE541-01-C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSE541-01-C2 by SMC Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: