Part Details for PSE-7M-01 by Essentra Components
Results Overview of PSE-7M-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSE-7M-01 Information
PSE-7M-01 by Essentra Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS23861PW | Texas Instruments | QUAD IEEE 802.3at Power-Over-Ethernet PSE Controller 28-TSSOP -40 to 125 | |
TPS23881RTQT | Texas Instruments | High-power, 8-channel, power-over-ethernet PSE with 200mΩ RSENSE 56-QFN -40 to 125 | |
TPS23861PWR | Texas Instruments | QUAD IEEE 802.3at Power-Over-Ethernet PSE Controller 28-TSSOP -40 to 125 |
Price & Stock for PSE-7M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSE-7M-01-ND
|
DigiKey | BRD SPT SNAP LOCK REST MNT 7MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1824 | Buy Now |
DISTI #
144-PSE-7M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,7MM Spc RoHS: Compliant | 0 |
|
$0.1670 / $0.3700 | Order Now |
DISTI #
70906590
|
RS | Spacer, Rest Mount, Natural, 7mm | Essentra Components PSE-7M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1590 / $0.1730 | RFQ |
|
Onlinecomponents.com | Standard Snap-Lock Support - Flat Rest - Locking Arrowhead - Spacer Length 7 mm (0.276 in) - S... more RoHS: Compliant | 0 |
|
$0.1084 / $0.1556 | Buy Now |
DISTI #
RICPSE-7M-01
|
DB Roberts | CB SptRest MntNatural7MM Spc CB Spt Rest Mnt Natural | 0 |
|
RFQ |