There are no models available for this part yet.
Overview of PSE-3000-54-F by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for PSE-3000-54-F by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ4119
|
Newark | Ac-Dc Regulated Power Supply Module |Cui PSE-3000-54-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.3000 / $971.9600 | Buy Now | |
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 1U Front-End, Hot-Swap - 54V@55.5A - 3000W RoHS: Compliant |
13 Partner Stock |
|
$474.8100 / $1,173.6000 | Buy Now | ||
Master Electronics | AC/DC Power Supply - 1 Output - 1U Front-End, Hot-Swap - 54V@55.5A - 3000W RoHS: Compliant |
13 Partner Stock |
|
$474.8100 / $1,173.6000 | Buy Now |
CAD Models for PSE-3000-54-F by CUI Inc
Part Data Attributes for PSE-3000-54-F by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|