PSDB1004NT2R2
Description: General Purpose Inductor,

Overview of PSDB1004NT2R2 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSDB1004NT2R2 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSDB1004NT2R2 by Viking Tech Corp

PSDB1004NT2R2
Viking Tech Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4141
Construction
Magnetically Shielded
Core Material
FERRITE
DC Resistance
0.011 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
10.4 mm
Package Style
SMT
Package Width
10.3 mm
Packing Method
TR, 13 Inch
Rated Current-Max
8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. PSDB1004NT2R2
    Viking Tech Corp
    General Purpose Inductor,
    VS

Alternate Parts for PSDB1004NT2R2

This table gives cross-reference parts and alternative options found for PSDB1004NT2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSDB1004NT2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BPSC001011402R2T00 General Purpose Inductor, Chilisin Electronics Corp PSDB1004NT2R2 vs BPSC001011402R2T00
ASPI-104S-2R2N-T General Purpose Inductor, Abracon Corporation PSDB1004NT2R2 vs ASPI-104S-2R2N-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSDB1004NT2R2 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSDB1004NT2R2 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of PSDB1004NT2R2 would you like to use for your alert(s)?
  • Please alert me when PSDB1004NT2R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSDB1004NT2R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSDB1004NT2R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSDB1004NT2R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSDB1004NT2R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSDB1004NT2R2 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: